Phoenix Contact, NEF 1- 6 Surge Protection Device 264 V ac Maximum Voltage Rating 6A Maximum Surge Current EMC Filter
- RS Stock No.:
- 241-6055
- Mfr. Part No.:
- 2783082
- Brand:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 241-6055
- Mfr. Part No.:
- 2783082
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact's EMC filter is with universal foot for mounting on NS 32 and NS 35/7.5. It has nominal current of 6 A.
Housing material PA
Flammability rating according to UL 94 V-2
Colour black
Standards for cearances and creepage distances VDE 0110-1
Mounting type DIN rail: 35 mm
Height 79.4 mm
Width 40 mm
Depth 90.2 mm
Number of positions 2
Flammability rating according to UL 94 V-2
Colour black
Standards for cearances and creepage distances VDE 0110-1
Mounting type DIN rail: 35 mm
Height 79.4 mm
Width 40 mm
Depth 90.2 mm
Number of positions 2
Specifications
Attribute | Value |
---|---|
Suppressor Type | EMC Filter |
Maximum Voltage Rating | 264 V ac |
Mounting Type | DIN Rail |
Maximum Surge Current | 6A |
Series | NEF 1- 6 |
Related links
- Phoenix Contact, NEF 1- 3 Surge Arrester 240 V ac Maximum Voltage...
- Phoenix Contact, NEF Surge Suppressor Unit 264 V ac Maximum...
- Phoenix Contact, TERMITRAB Surge Protection Device 30 V DC Maximum...
- RS PRO Surge Suppressor Unit 253 V Maximum Voltage Rating 6.5kA...
- Mersen, STPT2 Surge Protection Device 850 V ac Maximum Voltage...
- Mersen, STPT2 Surge Protection Device 850 V ac Maximum Voltage...
- Mersen, STPT2 Surge Protection Device 400 V ac Maximum Voltage...
- Mersen, STPT2-40 Surge Protection Device 275 V ac Maximum Voltage...