Phoenix Contact, VAL-MS-T1/T2 1000DC-PV/3+V-FM/32 Surge Suppressor Unit 5 → 250 V ac Maximum Voltage Rating 40kA
- RS Stock No.:
- 239-5033
- Mfr. Part No.:
- 1044182
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 239-5033
- Mfr. Part No.:
- 1044182
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact Lightning current arrester / surge protective device for 2-pos. It is isolated and grounded 1,000 V DC PV voltage systems. Easy replacement during servicing.
Mounting type DIN rail 35 mm
Colour jet black RAL 9005
Housing material PA 6.6-FR,PBT-FR
Degree of pollution 2
Distance between live and grounded parts 8 mm
Flammability rating according to UL 94 V-0
Type DIN rail module, two-section, divisible
Surge prot
Colour jet black RAL 9005
Housing material PA 6.6-FR,PBT-FR
Degree of pollution 2
Distance between live and grounded parts 8 mm
Flammability rating according to UL 94 V-0
Type DIN rail module, two-section, divisible
Surge prot
Specifications
Attribute | Value |
---|---|
Maximum Voltage Rating | 5 → 250 V ac |
Maximum Surge Current | 40kA |
Series | VAL-MS-T1/T2 1000DC-PV/3+V-FM/32 |
Related links
- Phoenix Contact, VAL-MS-T1/T2 48/12.5/1+0-FM Surge Protection...
- Phoenix Contact, VAL-MS-T1/T2 48/12.5/1+1V-FM Lightning / Surge...
- Phoenix Contact, VAL-MS-T1/T2 1000DCPV/2+V Surge Arrester Surge Arrester
- Phoenix Contact, VAL-MS-T1/T2 175/12.5 ST Surge Protection Plug...
- Phoenix Contact, VAL-MS-T1/T2 335/12.5/4+0 Lightning / Surge...
- Phoenix Contact, VAL-MS-T1/T2 335/12.5/3+1 Lightning / Surge...
- Phoenix Contact, VAL-MS-T1/T2 48/12.5/1+1V Lightning / Surge...
- Phoenix Contact, VAL-MS-T1/T2 335/12.5/1+0 Lightning / Surge...