Recently searched

    Phoenix Contact, PLT-SEC-T3-120-FM-UT Surge Protection Device 120 V ac/dc Maximum Voltage Rating 0.026kA Maximum Surge

    Bulk discount available

    Subtotal (1 unit)**

    $280.26

    (exc. GST)

    $308.29

    (inc. GST)

    Add to Basket
    Select or type quantity
    5 In Global stock for delivery within 5 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 2$280.26
    3 - 4$274.52
    5 - 9$271.44
    10 +$264.98

    **price indicative

    RS Stock No.:
    188-8253
    Distrelec Article No.:
    303-10-617
    Mfr. Part No.:
    2907918
    Brand:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Phoenix Contact

    Suppressor Type

    Type 3 Surge Protection Device

    Maximum Voltage Rating

    120 V ac/dc

    Mounting Type

    DIN Rail

    Maximum Surge Current

    0.026kA

    Series

    PLT-SEC-T3-120-FM-UT

    Length

    17.7mm

    Depth

    74.5mm

    Height

    93.4mm

    Dimensions

    17.7 x 74.5 x 93.4mm

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +80°C

    Related links