WJ Furse, ESP 16A/BX Surge Protection Device 150 Vrms Maximum Voltage Rating 10kA Maximum Surge Current 1 Phase
- RS Stock No.:
- 161-8365
- Mfr. Part No.:
- ESP 120-16A
- Brand:
- WJ Furse
Discontinued product
- RS Stock No.:
- 161-8365
- Mfr. Part No.:
- ESP 120-16A
- Brand:
- WJ Furse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Combined protector for use on low current (up to 5 or 16 A) single phase systems to protect connected electronic equipment from transient overvoltages on the mains supply, e.g. fire/intruder alarm panels. Protectors with /BX suffix come ready-boxed for use in dirty or damp environments.
Repeated protection in lightning intense environments
Compact size for easy incorporation in the protected system
Removable DIN rail foot for simple clip-on mounting to top hat DIN rails (unboxed versions)
Colour coded terminals give a quick and easy installation check - grey for the dirty (line) end and green for the clean end
Available ready-boxed for use in dirty or damp
environments (protectors with /BX suffix)
Robust housing and substantial earth stud
Fixing holes ready for flat mounting
Maintenance free
Compact size for easy incorporation in the protected system
Removable DIN rail foot for simple clip-on mounting to top hat DIN rails (unboxed versions)
Colour coded terminals give a quick and easy installation check - grey for the dirty (line) end and green for the clean end
Available ready-boxed for use in dirty or damp
environments (protectors with /BX suffix)
Robust housing and substantial earth stud
Fixing holes ready for flat mounting
Maintenance free
Specifications
Attribute | Value |
---|---|
Suppressor Type | 1 Phase |
Maximum Voltage Rating | 150 Vrms |
Mounting Type | DIN Rail |
Maximum Surge Current | 10kA |
Series | ESP 16A/BX |
Length | 120mm |
Depth | 54mm |
Height | 80mm |
Dimensions | 120 x 54 x 80mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |