- RS Stock No.:
- 266-9453
- Mfr. Part No.:
- 3RT1956-1CD02
- Brand:
- Siemens
On back order for despatch 22/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$64.58
(exc. GST)
$71.04
(inc. GST)
Units | Per unit |
---|---|
1 + | $64.58 |
- RS Stock No.:
- 266-9453
- Mfr. Part No.:
- 3RT1956-1CD02
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Siemens surge suppressor for 3RT1 S6, S10, S12 with screw terminal, its operating temperature range is -25°C to 60°C.
60 Hz rated frequency
70 V dc rated voltage
70 V dc rated voltage
Specifications
Attribute | Value |
---|---|
Device Type | Surge Protector |
Voltage Protection Rating | 250V dc |
Range | 3RT1 |
Series | 3RT |
Mounting Style | DIN Rail |
Related links
- Siemens Surge Suppressor Unit, 70V dc, DIN Rail Mount
- Siemens Surge Suppressor Unit
- Siemens, SIRIUS Surge Suppressor Unit 240 V ac Maximum Voltage...
- Phoenix Contact Surge Suppressor Unit, 0.000005A, 1300V (Volts),...
- Phoenix Contact Surge Suppressor Unit, 37A
- Schneider Electric Surge Suppressor Unit, 50 → 100V ac
- Schneider Electric Surge Suppressor Unit, 127 → 240V ac
- Schneider Electric Surge Suppressor Unit, 24 → 48 V ac, V dc