- RS Stock No.:
- 252-3596
- Mfr. Part No.:
- 49821444
- Brand:
- Socomec
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,028.40
(exc. GST)
$1,131.24
(inc. GST)
Units | Per unit |
1 + | $1,028.40 |
- RS Stock No.:
- 252-3596
- Mfr. Part No.:
- 49821444
- Brand:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Socomec 4 pole surge arrester. It is designed to ensure protection of LV distribution circuits and equipment against transient surges. It acts against industrial operation surges and surges owing to lightning.
Monobloc design
Quick maintenance on end of life modules
Remote signalling
Indicates internal components end of life
Quick maintenance on end of life modules
Remote signalling
Indicates internal components end of life
Specifications
Attribute | Value |
---|---|
Device Type | Surge Arrestor |
Maximum Surge Current | 160kA |
Voltage Protection Rating | 1.8kV |
Range | D40 |
Series | SURGYS |
Electrical Phase | 1, 3 |
Mounting Style | DIN Rail |
Related links
- Eaton, SLP Surge Suppressor Unit 32 V Maximum Voltage Rating 20kA...
- Phoenix Contact, VAL-MS Surge Protector 500 V ac Maximum Voltage...
- Dehn, DGA FF5 TV Surge Arrester 20 V Maximum Voltage Rating...
- Legrand Surge Protection Device 415 V Maximum Voltage Rating 25kA...
- Phoenix Contact Surge Protection Plug 275 V ac Maximum Voltage...
- Eaton, PBU Surge Protection Connector 32 V dc Maximum Voltage...
- Phoenix Contact, VAL MS Surge Protection Device 30 V ac Maximum...
- Legrand Surge Protection Device 415 V Maximum Voltage Rating 20kA...