Osram Surge Protector, 15A, 20kV, Screw Mount Mount
- RS Stock No.:
- 251-5285
- Mfr. Part No.:
- SPD-20-275-G2
- Brand:
- Osram
Bulk discount available
Price (ex. GST) Each
$27.08
(exc. GST)
$29.79
(inc. GST)
26 In Global stock for delivery within 10 working day(s)
Units | Per unit | |
1 - 4 | $27.08 | |
5 - 9 | $25.72 | |
10 - 24 | $24.44 | |
25 - 49 | $23.24 | |
50 + | $22.06 |
- RS Stock No.:
- 251-5285
- Mfr. Part No.:
- SPD-20-275-G2
- Brand:
- Osram
- COO (Country of Origin):
- CN
Related links
- Osram Surge Protector, 15A, 20kV, Screw Mount Mount
- Osram Surge Protector, 15A, 15kV, Screw Mount Mount
- Osram Surge Protector, 15A, 10kV, Screw Mount Mount
- Phoenix Contact, VAL-MS 230/FM Surge Protector 275 V ac Maximum...
- Telegartner, RJ45-SPD Surge Protection Device 3.3 V dc Maximum...
- Surge Protection Devices
- Phoenix Contact Surge Protector, 440V ac, Screw Mount Mount
- Dehn, DG Modular Surge Protector 275 V ac, 350 V dc Maximum...