Osram Surge Protector, 15A, 15kV, Screw Mount Mount
- RS Stock No.:
- 251-5282
- Mfr. Part No.:
- SPD-10-275-P5-G2
- Brand:
- Osram
Bulk discount available
Price (ex. GST) Each
$26.37
(exc. GST)
$29.01
(inc. GST)
24 In Global stock for delivery within 10 working day(s)
Units | Per unit |
1 - 4 | $26.37 |
5 - 9 | $25.06 |
10 - 24 | $23.81 |
25 - 49 | $22.63 |
50 + | $21.50 |
- RS Stock No.:
- 251-5282
- Mfr. Part No.:
- SPD-10-275-P5-G2
- Brand:
- Osram
Related links
- Osram Surge Protector, 15A, 15kV, Screw Mount Mount
- Osram Surge Protector, 15A, 20kV, Screw Mount Mount
- Osram Surge Protector, 15A, 10kV, Screw Mount Mount
- Phoenix Contact, VAL-MS 230/FM Surge Protector 275 V ac Maximum...
- Telegartner, RJ45-SPD Surge Protection Device 3.3 V dc Maximum...
- Surge Protection Devices
- Phoenix Contact Surge Protector, 440V ac, Screw Mount Mount
- Dehn, DG Modular Surge Protector 275 V ac, 350 V dc Maximum...