Lovato Single Phase Surge Protector, 60kA, < 1.5kV, DIN Rail Mount
- RS Stock No.:
- 248-5654
- Mfr. Part No.:
- SA01NA320R
- Brand:
- Lovato
Subtotal (1 unit)**
$597.94
(exc. GST)
$657.73
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $597.94 |
**price indicative
- RS Stock No.:
- 248-5654
- Mfr. Part No.:
- SA01NA320R
- Brand:
- Lovato
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lovato | |
Device Type | Surge Protector | |
Voltage Protection Rating | < 1.5kV | |
Maximum Surge Current | 60kA | |
Series | SA0 | |
Electrical Phase | Single | |
Mounting Style | DIN Rail | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | '+80°C | |
Operating Temperature Range | -40 → +80 °C | |
Select all | ||
---|---|---|
Brand Lovato | ||
Device Type Surge Protector | ||
Voltage Protection Rating < 1.5kV | ||
Maximum Surge Current 60kA | ||
Series SA0 | ||
Electrical Phase Single | ||
Mounting Style DIN Rail | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature '+80°C | ||
Operating Temperature Range -40 → +80 °C | ||
Related links
- Lovato Single Phase Surge Protector < 1.5kV, DIN Rail Mount
- Lovato Single Phase Surge Protector DIN Rail Mount
- Lovato Single Phase Surge Protector DIN Rail Mount
- Lovato Single Phase Surge Protector DIN Rail Mount
- Lovato Single Phase Surge Protector DIN Rail Mount
- Lovato Single Phase Surge Protector DIN Rail Mount
- Eaton Single Phase Surge Protector 1.5kV, DIN Rail Mount
- Lovato Single Phase Replacement cartridge DIN Rail Mount