Bulk discount available
Subtotal (1 unit)*
$376.91
(exc. GST)
$414.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 4 | $376.91 |
| 5 + | $339.22 |
*price indicative
- RS Stock No.:
- 212-8810
- Mfr. Part No.:
- 2880561
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Device Type | Surge Protector | |
| Range | Surge Protection Device | |
| Series | C-SAT-BOX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Range Surge Protection Device | ||
Series C-SAT-BOX | ||
- COO (Country of Origin):
- DE
The Phoenix Contact surge protection device has ability of signalling without additional auxiliary power, thanks to the mechanical status indicator. It has grounded or insulated shield grounding.
Error-free replacement of protective plugs
The signal is not influenced during maintenance work
Space-saving
The signal is not influenced during maintenance work
Space-saving
Related links
- Phoenix Contact Surge Protector
- Phoenix Contact Surge Protector Screw Mount Mount
- Phoenix Contact Surge Protector, 6kA
- Phoenix Contact Surge Protector 1000V dc
- Phoenix Contact Surge Protector, DIN Rail Mount
- Phoenix Contact Surge Protector DIN Rail Mount
- Phoenix Contact Surge Protector DIN Rail Mount
- Phoenix Contact Surge Protector Plug In Mount
