Siemens 1 Phase Surge Protector, 25 kA, DIN Rail

Bulk discount available

Subtotal (1 unit)*

$535.18

(exc. GST)

$588.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$535.18
5 +$481.67

*price indicative

RS Stock No.:
211-0191
Mfr. Part No.:
5SD7463-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Surge Protector

Maximum Surge Current

25kA

Series

5SD

Electrical Phase

1

Mount Type

DIN Rail

Impulse Discharge Current

40kA

IP Rating

IP20

Standards/Approvals

IEC 61643-11

Length

90mm

Depth

71.5mm

Width

53.4 mm

Maximum Operating Temperature

-40°C

Minimum Operating Temperature

80°C

COO (Country of Origin):
DE
The Siemens 5SD series is a surge arresters,type 2 with requirement class c and Pluggable protective modules. 3+0 circuit for TN-S and TT systems with remote display.

It has Protection class rating of IP20

Type of distributive system is TT,TN-S

Related links