Better World
Schneider Electric Surge Suppressor Unit, 127 → 240V ac
- RS Stock No.:
- 210-9822
- Mfr. Part No.:
- LA4FRCP
- Brand:
- Schneider Electric
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$173.90
(exc. GST)
$191.29
(inc. GST)
Units | Per unit |
---|---|
1 + | $173.90 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 210-9822
- Mfr. Part No.:
- LA4FRCP
- Brand:
- Schneider Electric
Related links
- Schneider Electric Surge Suppressor Unit, 50 → 100V ac
- Schneider Electric Surge Suppressor Unit, 50 → 110 V ac, V dc
- Schneider Electric Surge Suppressor Unit, 24 → 48 V ac, V dc
- Weidmuller, 8924 Surge Suppressor Unit 127 V ac Maximum Voltage...
- Siemens Surge Suppressor Unit
- Phoenix Contact Surge Suppressor Unit, 37A
- Siemens Surge Suppressor Unit, 70V dc, DIN Rail Mount
- Siemens Surge Suppressor Unit, 250V dc, DIN Rail Mount