Siemens Surge Suppressor Unit, 400 → 600V ac, Clip-On Mount
- RS Stock No.:
- 156-041
- Mfr. Part No.:
- 3RT2936-1CF00
- Brand:
- Siemens
Bulk discount available
Price Each**
$52.63
(exc. GST)
$57.89
(inc. GST)
999999 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $52.63 |
10 - 99 | $47.37 |
100 + | $43.68 |
**price indicative
Related links
- Siemens Surge Suppressor Unit Clip-On Mount
- Siemens Surge Suppressor Unit, 400 → 600V ac
- Siemens Surge Suppressor Unit Clip-On Mount
- Siemens Surge Suppressor Unit Clip-On Mount
- Siemens Surge Suppressor Unit Clip-On Mount
- Siemens Surge Suppressor Unit Clip-On Mount
- Siemens Surge Suppressor Unit
- Siemens Surge Suppressor Unit, 200 → 400V ac