Eaton Three Phase Surge Protector, 40kA, 1.4kV, DIN Rail Mount

Subtotal (1 unit)*

$563.65

(exc. GST)

$620.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$563.65

*price indicative

RS Stock No.:
121-152
Mfr. Part No.:
167629 SPCT2-280-3+NPE/BB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Device Type

Surge Protector

Voltage Protection Rating

1.4kV

Maximum Surge Current

40kA

Series

xPole - SPCT2

Electrical Phase

Three

Mounting Style

DIN Rail

COO (Country of Origin):
RO
The Eaton plug-in surge arresters are designed with 3 pole + NPE configuration and rated for 280 V, providing effective protection against electrical spikes and surges in residential and commercial setting.

RoHS compliant
IP20 degree of protection

Related links