Eaton Three Phase Surge Protector, 40kA, 1.8kV, DIN Rail Mount
- RS Stock No.:
- 120-786
- Mfr. Part No.:
- 167606 SPCT2-385/4
- Brand:
- Eaton
Price Each**
$1,870.41
(exc. GST)
$2,057.45
(inc. GST)
On back order for despatch 27/01/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $1,870.41 |
**price indicative
Related links
- Eaton Three Phase Surge Protector 1.8kV, DIN Rail Mount
- Eaton Single Phase Surge Protector 1.8kV, DIN Rail Mount
- Eaton Three Phase Surge Protector 1.6kV, DIN Rail Mount
- Eaton Three Phase Surge Protector 2.2kV, DIN Rail Mount
- Eaton Three Phase Surge Protector 1.4kV, DIN Rail Mount
- Bourns Single 50kA DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector 1.8kV, DIN Rail Mount