EPCOS, SIMID, 2220 (5650M) Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±10% Wire-Wound 1.42A Idc Q:15
- RS Stock No.:
- 905-4321
- Mfr. Part No.:
- B82442T1103K050
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 905-4321
- Mfr. Part No.:
- B82442T1103K050
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
EPCOS 2220 B82442T SIMID Series Wire Wound Inductors
B82442T SIMID Series SMD Inductors with a Ferrite drum core
Laser-welded winding and flame-retardant moulding
Laser-welded winding and flame-retardant moulding
Features & Benefits:
B82442T SIMID Series have a high current handling capability
High Inductance values: 1 μH to 10000 μH
Rated current of 46 mA to 3510 mA
Temperature range up to 150°C
Qualified to AEC-Q200
Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
RoHS-compatible and Halogen-free
High Inductance values: 1 μH to 10000 μH
Rated current of 46 mA to 3510 mA
Temperature range up to 150°C
Qualified to AEC-Q200
Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
RoHS-compatible and Halogen-free
Applications in Filtering of supply voltages, coupling, decoupling; DC/DC converters/switch-mode power supplies; Automotive electronics; Telecommunications; Consumer electronics; Industrial electronics
SMT 2220 Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 10 μH |
Maximum DC Current | 1.42A |
Package/Case | 2220 (5650M) |
Length | 5.6mm |
Automotive Standard | AEC-Q200 |
Depth | 5mm |
Height | 5mm |
Dimensions | 5.6 x 5 x 5mm |
Tolerance | ±10% |
Maximum DC Resistance | 132mΩ |
Series | SIMID |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 19MHz |
Moulded | Yes |
Maximum Operating Temperature | +150°C |
Minimum Quality Factor | 15 |
Inductor Construction | Wire-Wound |