Murata, LQW15AN_00, 0402 Wire-wound SMD Inductor with a Ferrite Core, 10 nH ±2% Wire-Wound 500mA Idc Q:25
- RS Stock No.:
- 792-6397
- Mfr. Part No.:
- LQW15AN10NG00D
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 792-6397
- Mfr. Part No.:
- LQW15AN10NG00D
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.01μH - 0.047μH)
High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.
Specifications
Attribute | Value |
---|---|
Inductance | 10 nH |
Maximum DC Current | 500mA |
Package/Case | 0402 |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Dimensions | 1 x 0.5 x 0.5mm |
Tolerance | ±2% |
Maximum DC Resistance | 170mΩ |
Series | LQW15AN_00 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 5.5GHz |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -55°C |
Minimum Quality Factor | 25 |
Maximum Operating Temperature | +125°C |