TDK, VLS-E, 4 x 4 Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±20% Wire-Wound 610mA Idc
- RS Stock No.:
- 787-0483
- Mfr. Part No.:
- VLS4012ET-470M
- Brand:
- TDK
Discontinued product
- RS Stock No.:
- 787-0483
- Mfr. Part No.:
- VLS4012ET-470M
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
VLS-E series Shielded Magnetic Power Choke
Professional range of TDK magnetic shield wound inductor for power circuits from the VLS-E series and compatible with high density mounting.
Features and Benefits:
The VLS-E series have a low profile product lineup with max. heights of 0.8 mm, 0.95 mm, 1.0 mm, 1.2 mm, and 1.5 mm allowing for various applications
High magnetic shield construction and compatible with high density mounting
High magnetic shield construction and compatible with high density mounting
Applications:
Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices and compact power supply modules
TDK Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 47 μH |
Maximum DC Current | 610mA |
Package/Case | 4 x 4 |
Length | 4mm |
Depth | 4mm |
Height | 1.2mm |
Dimensions | 4 x 4 x 1.2mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 1.02Ω |
Series | VLS-E |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 1MHz |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |