Murata, LL1608-FSL, 0603 (1608M) Multilayer Surface Mount Inductor with a Ceramic Core, 220 nH ±5% Multilayer 150mA Idc
- RS Stock No.:
- 724-6834
- Mfr. Part No.:
- LL1608-FSLR22J
- Brand:
- Murata
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 724-6834
- Mfr. Part No.:
- LL1608-FSLR22J
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Toko 0603 LL1608-FHL Series Multilayer Ceramic Inductors
Highly reliable Multilayer SMD Inductor with a Dual frequency standard per inductance value, plated terminals, integrated ceramic structure and tight physical tolerance dimensions (±0.05mm).
Supports high temperature reflow soldering (260°C, 3 times) and flow soldering
Expanding operating temperature range (-55°C ∼ +125°C)
Extended applicable frequency range (∼ 10GHz)
Expanding operating temperature range (-55°C ∼ +125°C)
Extended applicable frequency range (∼ 10GHz)
Specifications
Attribute | Value |
---|---|
Inductance | 220 nH |
Maximum DC Current | 150mA |
Package/Case | 0603 (1608M) |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Dimensions | 1.6 x 0.8 x 0.8mm |
Tolerance | ±5% |
Maximum DC Resistance | 3Ω |
Series | LL1608-FSL |
Core Material | Ceramic |
Maximum Self Resonant Frequency | 580MHz |
Minimum Quality Factor | 11 |
Inductor Construction | Multilayer |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |