- RS Stock No.:
- 724-2719
- Mfr. Part No.:
- LQM21FN100M70L
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 724-2719
- Mfr. Part No.:
- LQM21FN100M70L
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata 0805 LQW21F Series Magnetically Shielded Multilayer Chip Chokes
LQM21 series of magnetically shielded chip inductors developed using Murata's original multilayer process technology and magnetic materials.
The miniature size of 2.0x1.25mm enables compact design of electric equipment.
The miniature size of 2.0x1.25mm enables compact design of electric equipment.
Specifications
Attribute | Value |
---|---|
Inductance | 10 μH |
Maximum DC Current | 100mA |
Package/Case | 0805 (2012M) |
Length | 2mm |
Depth | 1.25mm |
Height | 0.5mm |
Tolerance | ±20% |
Maximum DC Resistance | 600mΩ |
Series | LQM21F |
Maximum Self Resonant Frequency | 15MHz |
Inductor Construction | Multilayer |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |