TDK, 0805 (2012M) Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH ±20% Multilayer 300mA Idc
- RS Stock No.:
- 604-1530
- Mfr. Part No.:
- MLZ2012E100MT
- Brand:
- TDK
Discontinued product
- RS Stock No.:
- 604-1530
- Mfr. Part No.:
- MLZ2012E100MT
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Chip inductor, MLZ2012 Series
Chip inductor for power supplies (layered, magnetic shield)
Large reduction in Rdc
Ideal for choke coils in power supply circuits
Large reduction in Rdc
Ideal for choke coils in power supply circuits
Specifications
Attribute | Value |
---|---|
Inductance | 10 μH |
Maximum DC Current | 300mA |
Package/Case | 0805 (2012M) |
Length | 2mm |
Depth | 1.25mm |
Height | 1.25mm |
Dimensions | 2 x 1.25 x 1.25mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 400mΩ |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 50MHz |
Minimum Operating Temperature | -55°C |
Inductor Construction | Multilayer |
Maximum Operating Temperature | +125°C |