TDK, SLF, 10145 Shielded Wire-wound SMD Inductor with a Ferrite Core, 680 μH ±20% Wire-Wound 380mA Idc
- RS Stock No.:
- 181-5298
- Mfr. Part No.:
- SLF10145T-681MR38-PF
- Brand:
- TDK
Available for back order.
Price (ex. GST) Each (On a Tape of 20)
$1.426
(exc. GST)
$1.569
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
20 - 120 | $1.426 | $28.52 |
140 - 240 | $1.391 | $27.82 |
260 + | $1.371 | $27.42 |
*price indicative
- RS Stock No.:
- 181-5298
- Mfr. Part No.:
- SLF10145T-681MR38-PF
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Magnetic shield type wound inductor for power circuits.
Product lineup allows for various usages.
Operating temperature range: –40 to +105°C (including self-temperature rise)
APPLICATION
Thin-screen TVs, LCDs, AV equipment, gaming equipment, other electrical devices
Product lineup allows for various usages.
Operating temperature range: –40 to +105°C (including self-temperature rise)
APPLICATION
Thin-screen TVs, LCDs, AV equipment, gaming equipment, other electrical devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 680 μH |
Maximum DC Current | 380mA |
Package/Case | 10145 |
Length | 10.1mm |
Depth | 10.1mm |
Height | 4.5mm |
Dimensions | 10.1 x 10.1 x 4.5mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 1.92Ω |
Series | SLF |
Core Material | Ferrite |
Maximum Operating Temperature | +105°C |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -40°C |
Related links
- TDK, SLF, 10145 Shielded Wire-wound SMD Inductor with a Ferrite...
- TDK, SLF, 10145 Shielded Wire-wound SMD Inductor with a Ferrite...
- TDK, SLF, 10145 Shielded Wire-wound SMD Inductor with a Ferrite...
- TDK, SLF, 10145 Shielded Wire-wound SMD Inductor with a Ferrite...
- TDK, SLF, 10145 Shielded Wire-wound SMD Inductor with a Ferrite...
- TDK, SLF, 10145 Shielded Wire-wound SMD Inductor with a Ferrite...
- TDK, SLF, 10145 Shielded Wire-wound SMD Inductor with a Ferrite...
- TDK, SLF, 10145 Shielded Wire-wound SMD Inductor with a Ferrite...