KYOCERA AVX, HLC02, 0402 (1005M) Multilayer Surface Mount Inductor with a Organic Core, 6.8 nH ±0.1nH Multilayer 343mA
- RS Stock No.:
- 172-7996
- Mfr. Part No.:
- HLC026R8BTTR/500
- Brand:
- AVX
Discontinued product
- RS Stock No.:
- 172-7996
- Mfr. Part No.:
- HLC026R8BTTR/500
- Brand:
- AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
AVX 0402 High Current Series Multilayer Organic Inductors
The Multilayer Organic High Current Inductor is a low profile organic based inductor that can support mobile communications, satellite
applications, GPS, matching networks, and collision avoidance. Based on AVXs patented multilayer organic technology
applications, GPS, matching networks, and collision avoidance. Based on AVXs patented multilayer organic technology
These 0402 size Multilayer Organic High Current Inductor allow for much higher current handling over similar multilayer ceramic chip inductors
A 50% average increase in current handling over comparable thin film products with similar Q, and current handling approaching that of wire wound ceramic chip inductors
The Inductors incorporate very low loss organic materials which allow for high Q and high stability over frequency
They are surface mountable and are expansion matched to FR4 printed wiring boards
The Inductors utilize fine line high density interconnect technology thereby allowing for tight tolerance control and high repeatability
A 50% average increase in current handling over comparable thin film products with similar Q, and current handling approaching that of wire wound ceramic chip inductors
The Inductors incorporate very low loss organic materials which allow for high Q and high stability over frequency
They are surface mountable and are expansion matched to FR4 printed wiring boards
The Inductors utilize fine line high density interconnect technology thereby allowing for tight tolerance control and high repeatability
Specifications
Attribute | Value |
---|---|
Inductance | 6.8 nH |
Maximum DC Current | 343mA |
Package/Case | 0402 (1005M) |
Length | 1mm |
Depth | 0.58mm |
Height | 0.35mm |
Dimensions | 1 x 0.58 x 0.35mm |
Tolerance | ±0.1nH |
Series | HLC02 |
Core Material | Organic |
Maximum Self Resonant Frequency | 7GHz |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Minimum Quality Factor | 30 |
Inductor Construction | Multilayer |