Bourns, SRP1770TA Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 100 μH Wire-Wound 5.3A Idc Q:20
- RS Stock No.:
- 172-7284
- Mfr. Part No.:
- SRP1770TA-101M
- Brand:
- Bourns
999999999 In stock for delivery within 1 working day(s)
Price (ex. GST) Each (On a Reel of 300)
$3.38
(exc. GST)
$3.72
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
300 + | $3.38 | $1,014.00 |
*price indicative
- RS Stock No.:
- 172-7284
- Mfr. Part No.:
- SRP1770TA-101M
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SRP1770TA Series Shielded Power Inductors (AEC-Q200 Qualified)
Bourns SRP1770TA SMD power inductors are constructed from a carbonyl powder core that features a high saturation current. The shielded construction of these power inductors ensures a low level of magnetic radiation. Inductance range offered is 1μH to 100μH.
These SMD power inductors are AEC-Q200 and suitable for automotive systems such as driver assistant device, lighting and information/entertainment systems. Other suitable applications include power supplies and DC/DC converters.
These SMD power inductors are AEC-Q200 and suitable for automotive systems such as driver assistant device, lighting and information/entertainment systems. Other suitable applications include power supplies and DC/DC converters.
Features and Benefits:
Carbonyl powder core, enamelled copper wire
High saturation current
Operating temperature range from -40°C to 150°C
Carbonyl powder core, enamelled copper wire
High saturation current
Operating temperature range from -40°C to 150°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 100 μH |
Maximum DC Current | 5.3A |
Length | 17.3mm |
Automotive Standard | AEC-Q200 |
Depth | 6.7mm |
Height | 16.9mm |
Dimensions | 17.3 x 6.7 x 16.9mm |
Shielded | Yes |
Series | SRP1770TA |
Core Material | Carbonyl Powder |
Maximum Self Resonant Frequency | 2MHz |
Minimum Quality Factor | 20 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +150°C |
Inductor Construction | Wire-Wound |
Moulded | Yes |
Related links
- Bourns, SRP1770TA Shielded Wire-wound SMD Inductor with a Carbonyl...
- Bourns, SRP1770TA, 1770 Shielded Wire-wound SMD Inductor with a...
- Bourns, SRP1770TA Shielded Wire-wound SMD Inductor with a Carbonyl...
- Bourns, SRP1770TA Shielded Wire-wound SMD Inductor with a Carbonyl...
- Bourns, SRP1770TA Shielded Wire-wound SMD Inductor with a Carbonyl...
- Bourns, SRP1770TA Shielded Wire-wound SMD Inductor with a Carbonyl...
- Bourns, SRP1770TA Shielded Wire-wound SMD Inductor with a Carbonyl...
- Bourns, SRP1770TA Shielded Wire-wound SMD Inductor with a Carbonyl...