Wurth, WE-MK, 0402 (1005M) Multilayer Surface Mount Inductor with a Ceramic Core, 47 nH Multilayer 150mA Idc Q:8
- RS Stock No.:
- 163-8085
- Mfr. Part No.:
- 74478447
- Brand:
- Wurth Elektronik
9800 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 10000)
$0.06
(exc. GST)
$0.07
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
10000 - 40000 | $0.06 | $600.00 |
50000 + | $0.054 | $540.00 |
*price indicative
- RS Stock No.:
- 163-8085
- Mfr. Part No.:
- 74478447
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Wurth 0402 WE-MK Series Multilayer Ceramic Inductors
Wurth WE-MK Series 0402 multilayer ceramic inductors are suitable for use in high frequency circuits. The windings are printed on ceramic substrate. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ± 0.3 nH and an extremely high self resonant frequency. Reflow or wave soldering is recommended for this series.
Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.
Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 47 nH |
Maximum DC Current | 150mA |
Package/Case | 0402 (1005M) |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Dimensions | 1 x 0.5 x 0.5mm |
Maximum DC Resistance | 1.3Ω |
Series | WE-MK |
Core Material | Ceramic |
Maximum Self Resonant Frequency | 1.2GHz |
Minimum Quality Factor | 8 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Moulded | Yes |
Inductor Construction | Multilayer |
Related links
- Wurth, WE-MK, 0402 (1005M) Multilayer Surface Mount Inductor with...
- Wurth, WE-MK, 0402 (1005M) Multilayer Surface Mount Inductor with...
- Wurth, WE-MK, 0402 (1005M) Multilayer Surface Mount Inductor with...
- Wurth, WE-MK, 0402 (1005M) Multilayer Surface Mount Inductor with...
- Wurth, WE-MK, 0603 (1608M) Multilayer Surface Mount Inductor with...
- Wurth, WE-MK, 0603 (1608M) Multilayer Surface Mount Inductor with...
- Wurth, WE-MK, 0603 (1608M) Multilayer Surface Mount Inductor with...
- Wurth, WE-MK, 0603 (1608M) Multilayer Surface Mount Inductor with...