- RS Stock No.:
- 161-8082
- Mfr. Part No.:
- LQH32CN101K53L
- Brand:
- Murata
Available for back order.
Added
Price (ex. GST) Each (On a Reel of 2000)
$0.165
(exc. GST)
$0.181
(inc. GST)
Units | Per unit | Per Reel* |
2000 - 2000 | $0.165 | $330.00 |
4000 - 6000 | $0.161 | $322.00 |
8000 + | $0.158 | $316.00 |
*price indicative |
- RS Stock No.:
- 161-8082
- Mfr. Part No.:
- LQH32CN101K53L
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata 1210 LQH32CN Series Wire Wound Inductor
Coil inductors with ferrite core.
High quality and low DC resistance.
Low voltage drop and high temperature stability.
Applications: Filtration inductor for switch mode power supplies.
High quality and low DC resistance.
Low voltage drop and high temperature stability.
Applications: Filtration inductor for switch mode power supplies.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 100 μH |
Maximum DC Current | 100mA |
Package/Case | 1210 (3225M) |
Length | 3.2mm |
Depth | 2.5mm |
Height | 2mm |
Dimensions | 3.2 x 2.5 x 2mm |
Tolerance | ±10% |
Maximum DC Resistance | 3.5Ω |
Series | LQH32CN |
Maximum Self Resonant Frequency | 10MHz |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Related links
- Murata 1210 (3225M) Wire-wound SMD Inductor 10 μH ±10% Wire-Wound 450mA Idc
- Murata 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core,...
- Murata 1210 (3225M) Wire-wound SMD Inductor 330 μH ±10% Wire-Wound 60mA Idc
- Murata 1210 (3225M) Wire-wound SMD Inductor 47 μH ±10% Wire-Wound 170mA Idc
- Murata 3225 Wire-wound SMD Inductor with a Ferrite Core, 100 μH...
- Murata 1210 (3225M) Wire-wound SMD Inductor 33 μH ±10% Wire-Wound 200mA Idc
- Murata 1210 (3225M) Wire-wound SMD Inductor 10 μH ±10% Wire-Wound 300mA Idc
- Murata 1210 (3225M) Wire-wound SMD Inductor 4.7 μH ±20% Wire-Wound...