- RS Stock No.:
- 763-7817
- Mfr. Part No.:
- PB-5R0V474-R
- Brand:
- Eaton
Discontinued product
- RS Stock No.:
- 763-7817
- Mfr. Part No.:
- PB-5R0V474-R
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
Product Details
PB series (PowerStor) Super Capacitors
Unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials
Low ESR for high power density
5Vdc working voltage
Large capacitance for high energy density
5Vdc working voltage
Large capacitance for high energy density
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Aluminium (EDLC) Super Capacitors
Specifications
Attribute | Value |
---|---|
Capacitance | 0.47F |
Voltage | 5V dc |
Mounting Type | Through Hole |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Height | 22mm |
Dimensions | 17.3 x 9 x 22mm |
Lead Pitch | 11.8mm |
Leakage Current | 7 μA |
Equivalent Series Resistance | 1Ω |
Lifetime | 1000h |
Series | Eaton Bussman |
Tolerance | -20 → +80% |
Lead Diameter | 0.5mm |
Terminal Type | Through Hole |
Capacitor Family | Electric Double Layer |
Depth | 22mm |