- RS Stock No.:
- 180-4251
- Mfr. Part No.:
- KR-5R5C334-R
- Brand:
- Eaton Bussmann Series
Discontinued product
- RS Stock No.:
- 180-4251
- Mfr. Part No.:
- KR-5R5C334-R
- Brand:
- Eaton Bussmann Series
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Eaton PowerStor supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials. This combination of advanced technologies allows Eaton to offer a wide variety of capacitor solutions tailored to specific applications that range from a few microamps for several days to several milliamps for milliseconds.
High specific capacitance
Low leakage current
Long cycle life
Eco-friendly
Applications
Computers and peripherals
Network switches and routers
Utility meters
HVAC Controls
Appliances and white goods
Real-time clock backup
Office equipment
Low leakage current
Long cycle life
Eco-friendly
Applications
Computers and peripherals
Network switches and routers
Utility meters
HVAC Controls
Appliances and white goods
Real-time clock backup
Office equipment
Eaton PowerStor supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials. This combination of advanced technologies allows Eaton to offer a wide variety of capacitor solutions tailored to specific applications that range from a few microamps for several days to several milliamps for milliseconds.
High specific capacitance
Low leakage current
Long cycle life
Eco-friendly
Applications
Computers and peripherals
Network switches and routers
Utility meters
HVAC Controls
Appliances and white goods
Real-time clock backup
Office equipment
Low leakage current
Long cycle life
Eco-friendly
Applications
Computers and peripherals
Network switches and routers
Utility meters
HVAC Controls
Appliances and white goods
Real-time clock backup
Office equipment
Specifications
Attribute | Value |
---|---|
Capacitance | 0.33F |
Voltage | 5.5V dc |
Mounting Type | Through Hole |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Diameter | 13.5mm |
Height | 6.5mm |
Dimensions | 13.5 (Dia.) x 6.5mm |
Lead Pitch | 5mm |
Equivalent Series Resistance | 50Ω |
Lifetime | 1000h |
Series | KR |
Tolerance | -20 → +80% |
Product Diameter | 13.5mm |
Polarised | Polar |
Lead Spacing | 5 mm |
Dielectric Material Family | Electrical Double Layer |
Terminal Type | Radial |
Lead Diameter | 0.4mm |
Capacitor Family | Supercapacitor |