- RS Stock No.:
- 173-0693
- Mfr. Part No.:
- MAL219691216E3
- Brand:
- Vishay
On back order for despatch 24/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 50)
$18.824
(exc. GST)
$20.706
(inc. GST)
Units | Per unit | Per Box* |
50 - 50 | $18.824 | $941.20 |
100 - 150 | $18.495 | $924.75 |
200 + | $18.156 | $907.80 |
*price indicative |
- RS Stock No.:
- 173-0693
- Mfr. Part No.:
- MAL219691216E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
196 HVC Series
Low 2.5 mm profiles
High energy density of 13 Ws/g
Available with up to six cells
Capacitance values to 90 F
Offered in stacked through-hole, surface-mount flat, and lay flat configurations featuring pins, tabs, and connectors
Wide voltage range from 1.4 V up to 8.4 V
Useful life of 1000 hours at +85 °C
High energy density of 13 Ws/g
Available with up to six cells
Capacitance values to 90 F
Offered in stacked through-hole, surface-mount flat, and lay flat configurations featuring pins, tabs, and connectors
Wide voltage range from 1.4 V up to 8.4 V
Useful life of 1000 hours at +85 °C
Energy harvesting and power line backup applications in embedded computers, servers, data storage systems, professional remote controls, real-time clocks, emergency lighting, gaming and vending machines, and network equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 15F |
Voltage | 8.4V dc |
Mounting Type | Through Hole |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |
Diameter | 12mm |
Dimensions | 12 (Dia.) x 15mm |
Lead Pitch | 16mm |
Leakage Current | 0.12 mA |
Equivalent Series Resistance | 15 (dc) Ω, 3.6 (ac) Ω |
Lifetime | 1000h |
Series | 196 HVC |
Tolerance | -20 → +80% |
Product Diameter | 12mm |
Polarised | Polar |
Lead Diameter | 0.64mm |
Terminal Type | Radial |
Capacitor Family | Electric Double Layer |