Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
Supercapacitors
Eaton 0.47F Supercapacitor -20 → +80% Tolerance, 5V dc, Through Hole
RS Stock No.:
169-9476
Mfr. Part No.:
PB-5R0V474-R
Brand:
Eaton
This image is representative of the product range
View all Supercapacitors
Discontinued product
RS Stock No.:
169-9476
Mfr. Part No.:
PB-5R0V474-R
Brand:
Eaton
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Cooper Busmann superstor PB series supercapacitors
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
PB series (PowerStor) Super Capacitors
Unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials
Low ESR for high power density
5Vdc working voltage
Large capacitance for high energy density
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Aluminium (EDLC) Super Capacitors
Attribute
Value
Capacitance
0.47F
Voltage
5V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Height
22mm
Dimensions
17.3 x 9 x 22mm
Lead Pitch
11.8mm
Leakage Current
7 μA
Equivalent Series Resistance
1Ω
Lifetime
1000h
Series
Bussmann, Supercap PB
Tolerance
-20 → +80%
Capacitor Family
Electric Double Layer
Lead Diameter
0.5mm
Depth
22mm
Terminal Type
Through Hole