- RS Stock No.:
- 169-3487
- Mfr. Part No.:
- NEXC474Z3.5V10.5X8.5TRF
- Brand:
- NIC Components
Discontinued product
- RS Stock No.:
- 169-3487
- Mfr. Part No.:
- NEXC474Z3.5V10.5X8.5TRF
- Brand:
- NIC Components
Technical data sheets
Legislation and Compliance
Product Details
NEXC Series SMT Memory Backup
Electric double layer capacitors
Ideal for power back up of CMOS parts
No charge/discharge circuitry required unlike batteries and cannot be over or under charged
Surface mountable V chip style case
Ideal for power back up of CMOS parts
No charge/discharge circuitry required unlike batteries and cannot be over or under charged
Surface mountable V chip style case
Specifications
Attribute | Value |
---|---|
Capacitance | 0.47F |
Voltage | 3.5V dc |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Diameter | 10.5mm |
Height | 8.5mm |
Dimensions | 10.5 (Dia.) x 8.5mm |
Leakage Current | 420 μA |
Equivalent Series Resistance | 25Ω |
Lifetime | 1000h |
Series | NEXC |
Tolerance | -20 → +80% |
Capacitor Family | Electric Double Layer |
Product Diameter | 10.5mm |
Depth | 8.5mm |
Terminal Type | Surface Mount |