- RS Stock No.:
- 107-690
- Mfr. Part No.:
- EECF5R5U105
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 107-690
- Mfr. Part No.:
- EECF5R5U105
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
Panasonic NF Series Electric Double Layer Capacitors
Panasonic NF electric double layer capacitors (known as gold capacitors) can be compared to secondary batteries and offer the highest level of volumetric efficiency. No charging circuit is required and there is no limit to the number of charge and discharge cycles. NF series supercapacitors utilise the release and absorption reaction of ions and do not rely on a chemical reaction to create current.
Features:
1000 h endurance at +70°C
Stacked coin type
General purpose
Applications:
These supercapacitors are recommended for memory backup. Suitable applications include video and audio devices, data terminals, printers, rice cookers and intelligent remote controls.
Specifications
Attribute | Value |
---|---|
Capacitance | 1F |
Voltage | 5.5V dc |
Mounting Type | Through Hole |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Diameter | 21.5mm |
Height | 8mm |
Dimensions | 21.5 (Dia.) x 8mm |
Lead Pitch | 5mm |
Lifetime | 1000h |
Series | NF |
Tolerance | -20 → +80% |
Lead Diameter | 0.8mm |
Terminal Type | Through Hole |
Depth | 8mm |
Lead Spacing | 5 mm |
Capacitor Family | Electric Double Layer |
Product Diameter | 21.5mm |
Dielectric Material Family | Electrical Double Layer |