- RS Stock No.:
- 204-0083
- Mfr. Part No.:
- OGVM-30X65-AV-HN-G14F
- Brand:
- Festo
Available for back order.
Added
Price (ex. GST) Each
$122.91
(exc. GST)
$135.20
(inc. GST)
Units | Per unit |
1 + | $122.91 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 204-0083
- Mfr. Part No.:
- OGVM-30X65-AV-HN-G14F
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo suction cup has height compensator 7 mm and nominal size 6 mm and easily replaceable minimum work piece radius 15 mm. Its vacuum connection is G1/4 which used HNBR material for suction cup. The suction cup diameter is 30x65 mm with 11.5cm³ of suction volume.
Ambient temperature 10 °C to 120 °C
Product weight 48 g
Product weight 48 g
Specifications
Attribute | Value |
---|---|
Pad Diameter | 30 x 65mm |
Pad Type | Bellows |
Manufacturer Series | OGVM |
Holding Force | 75N |