- RS Stock No.:
- 720-3329
- Mfr. Part No.:
- 10060VD44-60
- Brand:
- FIBET
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 4)
$62.628
(exc. GST)
$68.891
(inc. GST)
Units | Per unit | Per Pack* |
4 - 20 | $62.628 | $250.512 |
24 - 44 | $61.30 | $245.20 |
48 + | $59.843 | $239.372 |
*price indicative |
- RS Stock No.:
- 720-3329
- Mfr. Part No.:
- 10060VD44-60
- Brand:
- FIBET
Legislation and Compliance
Product Details
Male-Female Mounts
VD Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.
Male To Female
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Good vibration isolation in rotating/reciprocating equipment
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M16 |
Diameter | 100mm |
Overall Height | 104mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 1107.6kg |
Compression Deflection | 12mm |
Related links
- FIBET M8 Anti Vibration Mount, Male to Female Bobbin with 105.2kg...
- FIBET Cylindrical M6 Anti Vibration Mount, Male Buffer Foot with...
- FIBET M6 Anti Vibration Mount, Male to Male Bobbin with 32.4kg...
- FIBET M4 Anti Vibration Mount, Male to Male Bobbin with 11.5kg...
- FIBET Cylindrical M4 Anti Vibration Mount, Male Buffer Foot with...
- RS PRO Cylindrical M16 Anti Vibration Mount with 380kg Compression Load
- FIBET Circular M16 Anti Vibration Mount, Bell Mount with 760daN...
- Trelleborg Novibra Round M16 Anti Vibration Mount with 200kg...