- RS Stock No.:
- 720-3316
- Mfr. Part No.:
- 2025VD18-60
- Brand:
- FIBET
120 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 4)
$4.703
(exc. GST)
$5.173
(inc. GST)
Units | Per unit | Per Pack* |
4 - 20 | $4.703 | $18.812 |
24 - 44 | $4.558 | $18.232 |
48 + | $4.343 | $17.372 |
*price indicative |
- RS Stock No.:
- 720-3316
- Mfr. Part No.:
- 2025VD18-60
- Brand:
- FIBET
Legislation and Compliance
Product Details
Male-Female Mounts
VD Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.
Male To Female
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Good vibration isolation in rotating/reciprocating equipment
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M6 |
Diameter | 20mm |
Overall Height | 43mm |
Material | Natural Rubber |
Compression Load | 28kg |
Metalwork | Zinc Plated Steel |
Compression Deflection | 5mm |
Related links
- RS PRO Round Anti Vibration Mount
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET M8 Anti Vibration Mount Cylindrical M8 Anti Vibration...
- Fivistop M6 Anti Vibration Mount, Male to Female Bobbin with...
- FIBET FIBET M12 Anti Vibration Mount Cylindrical M12 Anti...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...