- RS Stock No.:
- 171-2571
- Brand:
- RS PRO
11 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 4
$30.31
(exc. GST)
$33.34
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $30.31 | $7.578 |
5 - 24 | $29.23 | $7.308 |
25 + | $24.05 | $6.012 |
*price indicative |
- RS Stock No.:
- 171-2571
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
A cost effective solution to problems involving vibration, shock and noise control – the rubber buffer can be used in shear/compression or both. However, it must be noted that they do not provide a fail-safe solution. Available in a large range of sizes, thread lengths and material, the cylindrical vibration damper is a classic all round solution.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M8 |
Diameter | 20mm |
Overall Height | 20mm |
Material | Natural Rubber |
Shore Hardness | 55 Shore A |
Metalwork | Zinc Plated Steel |
Compression Load | 17.6kg |
Compression Deflection | 2mm |
Maximum Operating Temperature | +70°C |
Shearing Load | 6.72kg |
Minimum Operating Temperature | -25°C |
Series | AV Type A |
Related links
- FIBET M6 Anti Vibration Mount, Male to Male Bobbin with 17.6kg...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- RS PRO M6 Anti Vibration Mount, Male Buffer Foot with 17.6kg...