- RS Stock No.:
- 126-6371
- Brand:
- RS PRO
79 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$22.56
(exc. GST)
$24.82
(inc. GST)
Units | Per unit |
1 - 4 | $22.56 |
5 - 24 | $22.00 |
25 + | $18.10 |
- RS Stock No.:
- 126-6371
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Anti-Vibration Rubber Feet
Simple, economical and easy to install this anti-vibration rubber feet from our high-quality RS PRO own brand are designed to reduce vibration noise and increase the friction with the floor to stop equipment from walking during excessive vibration.
Applications
• Scales and weighing equipment
• Portable appliances
• Industrial and domestic equipment
• Portable appliances
• Industrial and domestic equipment
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Thread Size | M10 |
Diameter | 46mm |
Foot Height | 15mm |
Overall Height | 15mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Foot Shape | Cylindrical |
Shore Hardness | 60 Shore A |
Maximum Operating Temperature | +100°C |
Series | FMM |
Compression Deflection | 1.5mm |
Related links
- RS PRO Cylindrical M10 Anti Vibration Mount, Rubber Bush with 0...
- RS PRO Cylindrical M10 Anti Vibration Mount, Male to Male Bobbin...
- RS PRO Cylindrical M10 Anti Vibration Mount, Female Buffer Foot...
- RS PRO Cylindrical M10 Anti Vibration Mount, Male Buffer Foot with...
- RS PRO Cylindrical M10 Anti Vibration Mount, Rubber Bush with 56kg...
- RS PRO Cylindrical M10 Anti Vibration Mount, Female Buffer Foot...
- RS PRO Cylindrical M10 Anti Vibration Mount with 120kg Compression Load
- RS PRO Cylindrical M10 Anti Vibration Mount, Male Buffer Foot with...