- RS Stock No.:
- 126-5933
- Brand:
- RS PRO
81 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$30.49
(exc. GST)
$33.54
(inc. GST)
Units | Per unit |
1 - 4 | $30.49 |
5 - 24 | $29.47 |
25 + | $24.25 |
- RS Stock No.:
- 126-5933
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Foot Anti-Vibration Mounts
RS Pro cylindrical male to flat foot anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M10 |
Diameter | 50mm |
Overall Height | 50mm |
Material | Natural Rubber |
Shore Hardness | 50 Shore A |
Compression Load | 86.49kg |
Metalwork | Zinc Plated Steel |
Compression Deflection | 5mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Shearing Load | 0 |
Series | AV Type D |
Related links
- RS PRO Round Anti Vibration Mount
- Paulstra Hutchinson Anti Vibration Mount
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET M8 Anti Vibration Mount Cylindrical M8 Anti Vibration...
- FIBET FIBET M12 Anti Vibration Mount Cylindrical M12 Anti...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...