- RS Stock No.:
- 126-4280
- Brand:
- RS PRO
21 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 2
$47.81
(exc. GST)
$52.59
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $47.81 | $23.905 |
5 - 24 | $46.64 | $23.32 |
25 + | $38.37 | $19.185 |
*price indicative |
- RS Stock No.:
- 126-4280
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Shear & Compression Mounts
RS Pro stud mounts made from a natural rubber designed to be simple and economical to fix. The stud mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Vibrating equipment & compactors
Suspension of electronic equipment
Small static electric motors and generators
Suspension of electronic equipment
Small static electric motors and generators
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M8 |
Diameter | 45mm |
Overall Height | 36mm |
Material | Natural Rubber |
Compression Load | 48.9 |
Metalwork | Zinc Plated Steel |
Shore Hardness | 60 Shore A |
Series | AD |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Compression Deflection | 3.6mm |
Shearing Load | 11.74kg |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...