- RS Stock No.:
- 126-3946
- Brand:
- RS PRO
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 4
$31.76
(exc. GST)
$34.94
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $31.76 | $7.94 |
5 - 24 | $30.96 | $7.74 |
25 + | $25.49 | $6.372 |
*price indicative |
- RS Stock No.:
- 126-3946
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Male Anti-Vibration Mounts
RS Pro cylindrical male to male anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M5 |
Diameter | 16mm |
Overall Height | 18mm |
Material | Natural Rubber |
Shore Hardness | 60 Shore A |
Compression Load | 12kg |
Metalwork | Zinc Plated Steel |
Compression Deflection | 1.8mm |
Shearing Load | 4kg |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Series | AV Type A |
Related links
- FIBET M5 Anti Vibration Mount, Male to Male Bobbin with 9kg...
- RS PRO Cylindrical M5 Anti Vibration Mount, Male to Female Bobbin...
- FIBET M8 Anti Vibration Mount, Male to Male Bobbin with 109.8kg...
- FIBET M6 Anti Vibration Mount, Male to Male Bobbin with 22.5kg...
- FIBET M6 Anti Vibration Mount, Male to Male Bobbin with 32.4kg...
- FIBET M4 Anti Vibration Mount, Male to Male Bobbin with 11.5kg...
- Paulstra Hutchinson M5 Anti Vibration Mount, Male Buffer Foot with...
- RS PRO M5 Anti Vibration Mount, Male to Female Bobbin with 14.63kg...