- RS Stock No.:
- 233-9093
- Mfr. Part No.:
- 7MH5118-3PD50
- Brand:
- Siemens
On back order for despatch 07/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2,502.26
(exc. GST)
$2,752.49
(inc. GST)
Units | Per unit |
1 + | $2,502.26 |
- RS Stock No.:
- 233-9093
- Mfr. Part No.:
- 7MH5118-3PD50
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Siemens Siwarex WL 260 series of Load Cell SP-S SC rated load is 500kg and accuracy is class C3 MR acc. to OIML R60. It has a 3m cable length and 4 wires.
Material: Stainless steel
Protection class IP68 / IP69K
Protection class IP68 / IP69K
Specifications
Attribute | Value |
---|---|
Force Measured | Compression |
Force/ Load Measurement Range | 500kg |
Series | SIWAREX WL |
Force Measurement Range | 500kg |
Accuracy | 0.02 % |
Related links
- Clamps
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Load Cell Compression Measure
- Tedea Huntleigh Single Point Load Cell Compression Measure
- Tedea Huntleigh Single Point Load Cell Compression, Tension Measure
- Tedea Huntleigh Load Cell Compression Measure
- Tedea Huntleigh Low Profile Load Cell Compression Measure
- Gefran Load Cell Compression 350Ω