Arcol Ohmite Load Cell, 5kg Range, Compression Measure
- RS Stock No.:
- 204-7506
- Mfr. Part No.:
- FSR02CE
- Brand:
- Arcol Ohmite
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$32.72
(exc. GST)
$35.99
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $32.72 |
3 - 4 | $31.89 |
5 + | $31.39 |
- RS Stock No.:
- 204-7506
- Mfr. Part No.:
- FSR02CE
- Brand:
- Arcol Ohmite
Related links
- Arcol Ohmite Load Cell, 5kg Range, Compression Measure
- Tedea Huntleigh Load Cell, 5kg Range, Compression Measure
- Siemens SIWAREX WL Series Single Point Load Cell, 5kg Range,...
- Tedea Huntleigh Low Profile Load Cell, 5kg Range, Compression Measure
- Tedea Huntleigh Single Point Load Cell, 5kg Range, Compression Measure
- Tedea Huntleigh 1040 Series Single Point Load Cell, 5kg Range
- Tedea Huntleigh Single Point Load Cell, 20kg Range, Compression Measure
- Tedea Huntleigh Load Cell, 20kg Range, Compression Measure