Manorga Steel Galvanised, Orange Storage Racking, 3000mm, 1825mm x 1100mm
- RS Stock No.:
- 255-9005
- Mfr. Part No.:
- AXZRACKPAL3018ES2
- Brand:
- Manorga
Price (ex. GST) Each
$941.72
(exc. GST)
$1,035.89
(inc. GST)
On back order for despatch 05/11/2024, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | $941.72 |
- RS Stock No.:
- 255-9005
- Mfr. Part No.:
- AXZRACKPAL3018ES2
- Brand:
- Manorga
Related links
- Manorga Steel Galvanised 3000mm, 1825mm x 1100mm
- Manorga Steel Galvanised 3000mm, 2225mm x 1100mm
- Manorga Steel Galvanised 3000mm, 2700mm x 1100mm
- Manorga Steel Galvanised Storage Racking, 1825mm x 1100mm
- Manorga Steel Galvanised Storage Racking, 2700mm x 1100mm
- Manorga Steel Galvanised Storage Racking, 2225mm x 1100mm
- Manorga Steel Dark Grey 3000mm x 600mm
- Manorga Steel Dark Grey 3000mm x 800mm