- RS Stock No.:
- 312-7388
- Mfr. Part No.:
- R11032.AL
- Brand:
- Schoeller Allibert
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 312-7388
- Mfr. Part No.:
- R11032.AL
- Brand:
- Schoeller Allibert
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
HD Polyethylene Container
Reversible stacking and nesting containers in a bi-colour grey/light grey.
Standard 600x400 sizes to suit Euro-size pallet
Nest up to 70% for maximum storage economy
Ergonomic handles
Bi-colour ensures the container is stacked the correct way to either stack or nest and prevent accidentally crushed contents
Nest up to 70% for maximum storage economy
Ergonomic handles
Bi-colour ensures the container is stacked the correct way to either stack or nest and prevent accidentally crushed contents
Specifications
Attribute | Value |
---|---|
Lid Type | No Lid |
Height | 200mm |
Width | 400mm |
Depth | 600mm |
Volume Capacity | 32L |
Colour | Grey |
Box Size | Medium |
Material | PE |