- RS Stock No.:
- 760-4191
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 4)
$72.233
(exc. GST)
$79.456
(inc. GST)
Units | Per unit | Per Pack* |
4 + | $72.233 | $288.932 |
*price indicative |
- RS Stock No.:
- 760-4191
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO Multi-Functional Storage Bins
This 4 pack of 35-litre durable plastic containers from our trusted and highly reliable own brand RS PRO are an essential storage solution that can be used to store a wide range of materials. RS PRO plastic containers feature a clip-on plastic lid to provide an airtight seal to keep materials safely contained. These high-quality containers are stackable and transparent allowing you to save space and keep them neatly organised when not in use while still being able to easily identify what is stored in your boxes.
Features and Benefits:
- Made from polypropylene to provide a strong and long-lasting storage solution, whilst also being lightweight and easy to clean
- Comes with a durable clip-on lid
- Container is transparent to make it easy to identify what is in the containers
- Stackable, allowing you to save space
Applications:
Plastic containers and boxes can be used in a wide range of applications and environments and are the perfect storage solution. They are commonly used in the home environment to store personal belongings
however, they are also used in warehouses, offices, workshops and much more. Plastic storage containers can also be used to contain and store liquids.
Do they come in different sizes?
Plastic containers are available in a range of sizes to accommodate a number of materials and uses. Larger sized containers can be used to store larger items or bulk stacks of clothes for example, whereas smaller storage containers can be used to store small materials and valuables.
What types of storage containers are there?
Storage containers are available in a range of materials to accommodate various requirements. The most common types are:
- Plastic storage containers
- Microwavable containers
- Food storage containers
- Round plastic containers
- Rectangular storage containers
Are they stackable?
Plastic storage containers tend to be stackable when not in use, which is ideal when space is limited. With the larger opening in the front, even when stacked, you can see your products and take them out without having to de-stack the containers.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Type | Container |
Portable | Yes |
Bin Material | PP |
Overall Height | 260mm |
Overall Width | 395mm |
Overall Depth | 490mm |
Colour | Transparent |