- RS Stock No.:
- 236-0745
- Mfr. Part No.:
- PK.2
- Brand:
- Facom
Available for back order.
Added
Price (ex. GST) Each
$80.83
(exc. GST)
$88.91
(inc. GST)
Units | Per unit |
1 + | $80.83 |
- RS Stock No.:
- 236-0745
- Mfr. Part No.:
- PK.2
- Brand:
- Facom
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Facom makes this red coloured, workstation, 6 mm x 6 mm, perforated panel for tool mounting.
Length is 444 mm, Width is 10 mm and Height 444 mm
Specifications
Attribute | Value |
---|---|
Type | Bin Wall Panel |
Overall Height | 444mm |
Overall Width | 10mm |