- RS Stock No.:
- 789-8504
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 789-8504
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Folding Step with Tool Tray
Professional folding steps in a range of sizes with a large built in tool tray. The top handle of the steps also incorporates a very handy tool holder.
Large tool tray with various uses
Built into the handle tool carrier
Big anti slip feet
Has a capacity of 150 kg
Complies to EN-14183
Built into the handle tool carrier
Big anti slip feet
Has a capacity of 150 kg
Complies to EN-14183
.
Specifications
Attribute | Value |
---|---|
Number of Steps | 4 |
Platform Height | 1000mm |
Material | Aluminium |
Colour | Yellow |
Weight | 10kg |
Overall Height | 1655mm |