RS PRO Glass Reinforced Plastic Step Ladder 1 steps 265mm open length

  • RS Stock No. 799-0638
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

3 KV GRP Insulating Platform

Professional 30 000v insulated step made from glass fibre reinforced resin.

Non slip surface
505 x 505 mm platform
Platform stands 265 mm from pavement

Specifications
Attribute Value
Number of Treads 1
Stiles Material Glass Reinforced Plastic
Platform Height 265mm
Open Length 265mm
28 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 194.22
(exc. GST)
$ 213.64
(inc. GST)
units
Per unit
1 +
$194.22
Related Products
The Zarges Z300 Multi-purpose ladder offers a number ...
Description:
The Zarges Z300 Multi-purpose ladder offers a number of configurations from a single ladder, step ladder (ascended from both sides) or as a practical working platform The automatic hinges between the four sections allows the user to quickly and easily ...
The TT015M series of insulated work platforms from ...
Description:
The TT015M series of insulated work platforms from Sibille A single piece moulded plastic work platform with anti-slip tray. The series also features fixed insulated legs, inclined to keep the platform away from contact with a vertical wall.Designed to help ...
Zarges GRP step ladders with glass reinforced polyester ...
Description:
Zarges GRP step ladders with glass reinforced polyester stiles that offer insulation and eliminates spark risk in electrically hazardous areas These ladders are convenient and comfortable but also offer safe standing on the platform. • Aluminium alloy treads, 80 mm ...
Professional step ladder that's robust enough for regular ...
Description:
Professional step ladder that's robust enough for regular use with reinforced rung support and non-slip feet The ultimate builders step. Patented 7 point connection between tread and stile Reinforced support rod through the centre of the tread Non slip replaceable ...