- RS Stock No.:
- 508-9216
- Mfr. Part No.:
- 05323
- Brand:
- EXACT
3 In Global stock for delivery within 10 working day(s)
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$132.53
(exc. GST)
$145.78
(inc. GST)
Units | Per unit |
1 + | $132.53 |
- RS Stock No.:
- 508-9216
- Mfr. Part No.:
- 05323
- Brand:
- EXACT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
HSS Step Drills
For rapid drilling of sheet metals and plastics. For use with power drills with a 13mm chuck.
Features and Benefits:
- HSS drill bits
- Provides clear holes in applications requiring small hole size increments
- No pilot hole required easily enlarges existing holes
- Ideal for use with most power drills
Application Information
Step drill bits are typically used in electrical, plumbing and HVAC applications. They are used for drilling multiple sized holes without the need to frequently change bit sizes. They are compatible with corded or cordless power tools.
FAQs
Why would you buy a step drill?
A step drill is a single piece accessory with optimised flute angles. It offers a unique tip design that eliminates movement and increases drilling speed. They are compatible with any power tool that incorporates a chuck, for example; cordless drill drivers
What material will it drill through?
Typical materials include:
Stainless steel
Carbon steel
Soft metals
Plastics
How good step drill bits?
A step drill bit is an accessory that gets overlooked, the working principle is so simple you can drill multiple size holes without changing the bit and achieve a nice clean finish every time.
Can a step drill bit be used with a stationary drill machine?
Yes, step drill bits are compatible with portable hand power tools as well a stationary drilling machines.
A step drill is a single piece accessory with optimised flute angles. It offers a unique tip design that eliminates movement and increases drilling speed. They are compatible with any power tool that incorporates a chuck, for example; cordless drill drivers
What material will it drill through?
Typical materials include:
Stainless steel
Carbon steel
Soft metals
Plastics
How good step drill bits?
A step drill bit is an accessory that gets overlooked, the working principle is so simple you can drill multiple size holes without changing the bit and achieve a nice clean finish every time.
Can a step drill bit be used with a stationary drill machine?
Yes, step drill bits are compatible with portable hand power tools as well a stationary drilling machines.
HSS Step Drill Bit
For rapid drilling of sheet metals and plastics. For use with power drills with a 13mm chuck.
Specifications
Attribute | Value |
---|---|
Drill Bit Type | Step Drill Bit |
Number of Steps | 11 |
Material | HSS |
Minimum Head Size | 20mm |
Maximum Head Size | 30mm |