Recently searched

    RS PRO Standoff, M3 x M3 Thread, 41mm Body, Brass, Male/Female, 41mm Stud

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    $23.19

    (exc. GST)

    $25.51

    (inc. GST)

    Add to Basket
    Select or type quantity
    10 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    10 - 40$2.319$23.19
    50 +$1.908$19.08

    **price indicative

    RS Stock No.:
    224-0425
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Body Length

    41mm

    Thread Size

    M3 x M3

    Gender Type

    Male/Female

    Material

    Brass

    Body Shape

    Hex

    Stud Length

    41mm

    Thread Size A

    M3

    Thread Size B

    M3

    Hex Size Across Flat

    5.5mm

    Hole Depth

    6mm

    Finish

    Nickel Plated

    Related links